3M 60 Black PTFE Tape, 33m x 9mm x 0.10mm

RS Stock No.:
8855110
Mfr. Prt No.:
T609
Brand:
3M

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8855110
Product description 3M 60 Black PTFE Tape, 33m x 9mm x 0.10mm
Manufacturer / Brand 3M
Manufacturer part number T609

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ PTFE Film Electrical Tape 60, Translucent, Silicone Adhesive

Introducing the 3M™ 60, this translucent PTFE film backed electrical tape is suitable for use on high-temperatures with an added feature of being flame retardant. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces with exposure to chemicals and high arcs. The 3M 60 tape provides shear strength and surface adhesion, whilst being 600V rated and withstanding temperatures of 0°C to 180°C.

Some of this PTFE’s key material characteristics make it suitable for use on high-temperature coils, wire harnesses and capacitors with high dielectric and breaking strength is required.

Features and Benefits

PTFE Film resistant to chemicals have high arc resistance

Great for non-stick applications

High-temperature use

Flame retardant tape

Aggressive rubber resin adhesive

600V rated

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +180 °C
Thickness 0.10 mm
Colour Black
Model Number 60
Width 9 mm
Minimum Operating Temperature 0 °C
Length 33 m
Checking stock...
IDR
1,281,546.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,281,546.02
*price per unit indicative
"3M 60 Black PTFE Tape, 33m x 9mm x 0.10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda