3M 60 Black PTFE Tape, 33m x 6mm x 0.10mm
- RS Stock No.:
- 8855117
- Mfr. Prt No.:
- T606
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8855117 |
| Product description | 3M 60 Black PTFE Tape, 33m x 6mm x 0.10mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | T606 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M™ PTFE Film Electrical Tape 60, Translucent, Silicone Adhesive
Introducing the 3M™ 60, this translucent PTFE film backed electrical tape is suitable for use on high-temperatures with an added feature of being flame retardant. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces with exposure to chemicals and high arcs. The 3M 60 tape provides shear strength and surface adhesion, whilst being 600V rated and withstanding temperatures of 0°C to 180°C.
Some of this PTFE’s key material characteristics make it suitable for use on high-temperature coils, wire harnesses and capacitors with high dielectric and breaking strength is required.
Features and Benefits
PTFE Film resistant to chemicals have high arc resistance
Great for non-stick applications
High-temperature use
Flame retardant tape
Aggressive rubber resin adhesive
600V rated
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.
Specifications
| Attribute | Value |
| Brand | 3M |
| Width | 6 mm |
| Thickness | 0.10 mm |
| Length | 33 m |
| Colour | Black |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +180 °C |
| Model Number | 60 |