RS PRO 60L Black, Grey PP Large Storage Box, 385mm x 595mm x 412mm

RS Stock No.:
8386551
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
RS stock number 8386551
Product description RS PRO 60L Black, Grey PP Large Storage Box, 385mm x 595mm x 412mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO Heavy Duty Unbreakable Storage Box with Lid

These are heavy duty, tough and durable multifunctional storage boxes that are stackable and storable. With an integrated lid these impact and shock resistant containers are the perfect solution in garages, workshops, commercial units and your home. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. These boxes are great for transporting goods or situations where strength in the box is an important factor.

These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits

Interlocking lid
Stores contents safely
Manufactured from heavy duty and shock resistant plastic

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a lid


Specifications

Attribute Value
Brand RS PRO
Width 595 mm
Depth 412 mm
Stackable Yes
Colour Black, Grey
Height 385 mm
Material PP
Box Size Large
Volume Capacity 60 L
Lockable No
Vented No
Lid Type Attached
Checking stock...
IDR
1,385,596.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,385,596.90
*price per unit indicative
"RS PRO 60L Black, Grey PP Large Storage Box, 385mm x 595mm x 412mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products