Neutrik Chassis Mount XLR Connector, Female, 50 V, 3 Way, Gold over Nickel Plating

RS Stock No.:
4487237
Mfr. Prt No.:
NCJ6FIS
Brand:
Neutrik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4487237
Product description Neutrik Chassis Mount XLR Connector, Female, 50 V, 3 Way, Gold over Nickel Plating
Manufacturer / Brand Neutrik
Manufacturer part number NCJ6FIS
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
RS stock number 4487237
Product description Neutrik Chassis Mount XLR Connector, Female, 50 V, 3 Way, Gold over Nickel Plating
Manufacturer / Brand Neutrik
Manufacturer part number NCJ6FIS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

XLR/Jack Combined Socket

This innovative range of sockets allow for XLR/ " Jack connection in a single XLR shell. They incorporate metal brackets with M3 threads at the front end and snap in locks to the rear, to provide a firm mechanical link between the board and the chassis. Jack plug retention is via a spring element which is completely separated from the contacts.

WARNING : Not to be used as mains connectors

Low contact pressure on jack
PCB 6 way with straight or right angle pins for either vertical (V) or horizontal (H) mounting
Solder 6 or 9 way versions (9 way switched)

L196946-01

Specifications

Attribute Value
Brand Neutrik
Number of Contacts 3
Gender Female
Mounting Type Chassis Mount
Body Orientation Straight
Colour Black
Contact Plating Gold over Nickel
Housing Material Polyamide
Termination Method Solder
Current Rating 7.5 A
Voltage Rating 50 V
Contact Material Bronze
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Checking stock...
IDR
67,024.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,024.71
*price per unit indicative
"Neutrik Chassis Mount XLR Connector, Female, 50 V, 3 Way, Gold over Nickel Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda