Schneider Electric 6 Button Push Button Pendant Station -, Harmony XACA, 6 Cutouts, IP65
- RS Stock No.:
- 0340695
- Mfr. Prt No.:
- XACA06SPEC0280
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0340695 |
| Product description | Schneider Electric 6 Button Push Button Pendant Station -, Harmony XACA, 6 Cutouts, IP65 |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XACA06SPEC0280 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Schneider Electric Push Button Pendant Station - XACA Series
Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provide a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user is wearing heavy work gloves.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.
• Brought to you complete and pre-assembled
• Double insulated
• Shock and corrosive resistant
• Ease of operation
• Right, left, hoist and lower functions
Routine Maintenance
• Check that the screws on the rear cover are properly tightened
• Check the condition and secureness regularly
• Try to use the genuine replacement parts for any your control stations when needed
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Minimum Operating Temperature | -25 °C |
| Number of Cutouts | 6 |
| Depth | 107 mm |
| Width | 80 mm |
| Maximum Operating Temperature | +70 °C |
| Length | 500 mm |
| Number Of Push Buttons | 6 |
| IP Rating | IP65 |
| Dimensions | 500 x 80 x 107 mm |
| Series | Harmony XACA |
| Enclosure Colour | Yellow |