Wera Engineers Pozidriv; Slotted Screwdriver Set 6 Piece

RS Stock No.:
4247455
Mfr. Prt No.:
105656
Brand:
Wera
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
RS stock number 4247455
Product description Wera Engineers Pozidriv; Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 105656

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wera Sets

Wera 6 Piece Kraftform Plus Screwdriver Set

Wera 6 Piece Kraftform Plus Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality steel screwdrivers offer multi-component Kraftform handles for fast ergonomic screw-driving with unique zone features that help prevent user fatigue and blisters.

Features and Benefits

• Lasertip design to prevent slippage
• Anti-roll off
• Extra durable screwdrivers
• Size identification and colour coding on the handle. ("Take it easy" Tool Finder)
• Kraftform ergonomics
• Includes a practical rack for tidy storage

Zone features

• Hard grip zones for high-speed operation
• Soft zones for greater torque transfer

What screws do they support?

• Slotted and Pozidriv screws

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?

• Slotted: 1 x 0.5x3.0x80, 1 x 0.8x4.0x100, 1 x 1.0x5.5x125 and 1 x 1.2x6.5x150
• Pozidriv: 1 x PZ 1x80 and 1 x PZ 2x100
• Rack system

Are replacement screwdrivers available separately?

Yes, each screwdriver from the set is available separately;

Slotted

1 x 0.5x3.0x80, RS Stock no: 323-1904
1 x 0.8x4.0x100, RS stock no: 323-1910
1 x 1.0x5.5x125, RS stock no: 323-1926
1 x 1.2x6.5x150, RS stock no: 323-1881

Pozidriv

1 x PZ 1x80, RS stock no: 323-1960
1 x PZ 2x100, RS stock no: 323-1976

Are they magnetic?

Wera screwdriver set is not magnetic


Specifications

Attribute Value
Brand Wera
Number of Pieces 6
Screwdriver Type Engineers
Tip Size Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2
Tip Type Pozidriv; Slotted
Checking stock...
IDR
1,152,845.99
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,152,845.99
*price per unit indicative
"Wera Engineers Pozidriv; Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda