Bosch 6 Piece Masonry SDS Drill Bit Set, 5mm to 8mm

RS Stock No.:
5082388
Mfr. Prt No.:
2607019448
Brand:
Bosch
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
RS stock number 5082388
Product description Bosch 6 Piece Masonry SDS Drill Bit Set, 5mm to 8mm
Manufacturer / Brand Bosch
Manufacturer part number 2607019448

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SDS-Plus S4 Drill Bit Set

Hammer drill bit set with SDS-plus shank, & 4–fold spiral
Most common sizes for use in concrete, masonry & natural stone
5, 5.5 & 6mm dia x 100mm Long
6, 7 & 8mm dia x 160mm Long


Specifications

Attribute Value
Brand Bosch
Number of Pieces 6
Drill Bit Type SDS Drill Bit
Drilling Application Masonry
Set Contents SDS Plus Drill Bits
Minimum Size 5 mm
Maximum Size 8 mm
Material Carbide
Checking stock...
IDR
388,093.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1388,093.00
*price per unit indicative
"Bosch 6 Piece Masonry SDS Drill Bit Set, 5mm to 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda