RS PRO Precision Slotted Screwdriver Set 6 Piece

RS Stock No.:
0537861
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
RS stock number 0537861
Product description RS PRO Precision Slotted Screwdriver Set 6 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Cased 6-piece Flat Blade Miniature Precision Screwdriver Set

RS Pro 6 piece professional miniature precision high-grade steel jewellers screwdriver set. Ergonomically designed handle for ease of use and precise control. The blade is made of premium quality Black Phosphate for strength. These precision screwdrivers are ideal for fine work such as jewellery, watches and spectacle repairs were little screws need to be removed or tightened. This set contains the following screwdriver type:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Set with nickel-plated bodies
Blackened steel shafts
Revolving heads for precise accurate control
Ergonomic handle
What Is A Miniature Precision Screwdriver?
These types of screwdrivers are predominantly the same as a standard screwdriver, just on a smaller scale and with more intricate detail. To briefly explain what a screwdriver is – you could break them down into three separate parts, those being the tip, shaft and handle. The majority of the time, a screwdriver handle is made up from strong plastic or metal, this screwdriver set is made up of a very strong metal. The shaft is made up from metal to encourage durability and strength. The tip is what a screwdriver is classified by, which is specifically designed to fit into a driving surface such as slot and groove.


Typical Applications
Miniature precision screwdriver sets are preferred by a variety of users to create of fix components, users such as:
Jewellery makers
Technicians
Watchmakers
Mechanics
Assemblers
Hobbyist’s & those wanting to complete DIY
Changing batteries
Spectacle and glasses repairs
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks


FAQs
What do you get in the set?
6 piece Slotted: 1.0, 1.4, 2.0,2.4,3.0,3.8 mm


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Screwdriver Type Precision
Tip Type Slotted
Checking stock...
IDR
115,903.45
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1115,903.45
*price per unit indicative
"RS PRO Precision Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda