RS PRO Standard Phillips, Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 1253101
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1253101 |
| Product description | RS PRO Standard Phillips, Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253101 |
| Product description | RS PRO Standard Phillips, Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS Pro Screwdrivers and Bit Set
RS PRO 6 Piece Screwdriver Set - Slotted/Phillips
Introducing the RS PRO 6 Piece Screwdriver set. This high-quality set of slotted (flat-head) and Phillips screwdrivers is a versatile and essential screwdriver set to have, featuring the most common sizes to be able to complete most screwdriving tasks to a high standard. Each screwdriver has been designed with a reformulated steel composition and an optimised tip that ensures better resistance even with higher torque levels. The handle has been improved for better user ergonomics and higher comfort levels and also enables even force transfer with less power, making these screwdrivers a low effort, maximum output hand tool kit.
Features and Benefits:
• Each precision screwdriver is made from Chrome Vanadium Steel, allowing for greater strength and durability and longer tool life
• The set contains 6 pieces covering the most common sizes, which means added versatility for use across a wide range of applications
• Designed with an ergonomic handle for ultimate comfort and even force transfer for better efficiency and less effort when in use
• Each screwdriver tip has been optimised for better resistance when higher torque levels are present
Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
What does this RS PRO 6 piece screwdriver set come with?
• 4 x Slotted = 3 x 0.75 mm, 4 x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm
• 2 x Phillips = PH1 x 80 mm, PH2 x 100 mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Screwdriver Type | Standard |
| Number of Pieces | 6 |
| Tip Size | 3 (Slotted) mm, 4 (Slotted) mm, 5.5 (Slotted) mm, 6.5 (Slotted) mm, PH1, PH2 |
| Tip Type | Phillips, Slotted |