RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole

RS Stock No.:
9086725
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
RS stock number 9086725
Product description RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Countersunk Ankerbolts

A Countersunk self tapping anchor with a Torx drive, for use in concrete, brick and some natural stone.

Ankerbolt made of carbon steel, hardened and heat treated, zinc plated
Countersunk head with Torx drive


Specifications

Attribute Value
Brand RS PRO
Maximum Fixing Thickness 45 mm
Thread Size M6
Length 75 mm
Material Carbon Steel
Type Ankerbolt
Fixing Hole Diameter 6 mm
Checking stock...
IDR
203,801.27
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1203,801.278,152.05
*price per unit indicative
"RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda