Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 6mm Thread, 100mm Length

RS Stock No.:
1443494
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1443494
Product description Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 6mm Thread, 100mm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Drive Type Pozidriv
Finish Yellow Passivated, Zinc Plated
Material Steel
Head Shape Countersunk
Length Metric 100 mm
Thread Size 6 mm
Checking stock...
IDR
102,477.53
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1102,477.534,099.10
*price per unit indicative
"Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 6mm Thread, 100mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda