onsemi, 18V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.:
0464031
Mfr. Prt No.:
1N5355BG
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0464031
Product description onsemi, 18V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Manufacturer / Brand ON Semiconductor
Manufacturer part number 1N5355BG
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
RS stock number 0464031
Product description onsemi, 18V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Manufacturer / Brand ON Semiconductor
Manufacturer part number 1N5355BG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zener Diodes, ON Semiconductor

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 5 W
Maximum Reverse Leakage Current 500 nA
Minimum Operating Temperature -65 °C
Number of Elements per Chip 1
Zener Voltage Tolerance 5 %
Package Type DO-15
Maximum Operating Temperature +200 °C
Pin Count 2
Diode Configuration Single
Maximum Zener Impedance 2.5 Ω
Mounting Type Through Hole
Test Current 65 mA
Dimensions 8.89 x 3.68 x 3.68 mm
Nominal Zener Voltage 18 V
Zener Type Voltage Regulator
Checking stock...
IDR
48,983.63
IDR
26,642.06
Out of stock
Price Reel (1 Reel of 10)You save IDR 22,341.57 (45.6%)
Reel(s)Per Reel(IDR)Per Unit(IDR)
126,642.062,664.21
*price per unit indicative
"onsemi, 18V Zener Diode 5% 5 W Through Hole 2-Pin DO-15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda