Bahco 250mm, Second Cut Engineers File Set
- RS Stock No.:
- 1985255
- Mfr. Prt No.:
- 1-477-10-2-2
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1985255 |
| Product description | Bahco 250mm, Second Cut Engineers File Set |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 1-477-10-2-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Bahco File Set 5 Piece, Ergo Handles
File handle developed according to the scientific ERGO™ process
For filing flat surfaces, holes, large fillets, concave surfaces, sharp corners and shoulders as well as for deburring
Available in either 200 mm or 250 mm sizes
Each set comprises one each hand, half-round, round, three-square and half-round rasp, all second cut
All files are fitted with ergonomically designed plastic handles for improved grip and resistance to industrial chemical, oils and solvents
Supplied complete with PVC wallet
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 5 |
| Cut Type | Second Cut |
| Length | 250 mm |
| File Type | Engineers File Set |