RS PRO 5 Piece , 1/4 in Socket Set
- RS Stock No.:
- 2620230
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2620230 |
| Product description | RS PRO 5 Piece , 1/4 in Socket Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
TORX® Socket Rail Sets
These sets of RS Pro TORX drive sockets has been designed with a professional use in mind and manufactured from a high-quality chrome vanadium steel for increased durability and long life operation. They have been hardened, tempered and chrome plated for corrosion protection. Each set is supplied complete on rail retaining bar, which can be wall mounted or used within a roller cabinet tool compartment.
Sockets available in a variety of size:
2620230 - 1/4 in. Drive External TORX® Sockets: E4, E5, E6, E7, E8 (5 Piece Set)
2620246 - 3/8 in. Drive External TORX® Sockets: E8, E10, E12, E14, E16, E18, E20 (7 Piece Set)
2620252 - 1/2 in. Drive External TORX® Sockets: E10, E12, E14, E16, E18, E20, E22 and E24 (8 Piece Set)
Features and Benefits:
• Bits made from hardened chrome vanadium steel
• Hardened, tempered and chrome plated for corrosion protection
• Two-toned colour, chrome plated sockets with a knurled central portion
• Supplied with a socket rail
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. TORX socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQs:
Why choose this set?
With its range of TORX sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. This set allows you to work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Size | 1/4 in |
| Set Type | Non-Impact Socket Set |
| Number of Pieces | 5 |
| Set Contents | Sockets |
| Drive Type | Square |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |