DeWALT 5 Piece Multi-Material Twist Drill Bit Set, 4mm to 8mm

RS Stock No.:
1138614
Mfr. Prt No.:
DT60099-QZ
Brand:
DeWALT
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
RS stock number 1138614
Product description DeWALT 5 Piece Multi-Material Twist Drill Bit Set, 4mm to 8mm
Manufacturer / Brand DeWALT
Manufacturer part number DT60099-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Impact Drill Bits

DeWALT Extreme Impact Drill Bits

Introducing DeWALT’s range of multi-purpose impact ready drill bits. Each bit has a carbide head design, enabling faster drilling, as well as lasting longer than your conventional drill bit. The range features an innovative tip design and optimised milled flute for fast material removal and accurate drilling, meaning more efficient working with higher accuracy.

Features and Benefits:

• These multi-purpose masonry drill bits have a 1/4in hex shank for use with impact drivers and screwdrivers with bit holder or chuck
• Shock-proof and easy to use even with stubborn materials, allowing for fast and efficient work
• Carbide grade with Copper brazing prevents overheating at high drilling temperatures
• Quick-change hexagon shanks prevent the chuck from slipping
• Milled flute for fast, accurate drilling in all types of masonry
• Supplied in a pocket-sized plastic case for easy storage and protection
• Available in the following metric sizing (diameters): 4, 5, 6, 8mm (5.5mm included in 5-piece bit set)

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes - Suitable for wood, plastics, concrete, brick, multi-layer materials, and masonry. More specifically they are well suited for drilling into brick, stone, gypsum, limestone, manufactured artificial stone and wood walls and work best for engineers in Construction, Joinery and Maintenance applications.

Yes - this is a great multi-purpose drill bit set for domestic use for masonry applications, as well as professional use


Specifications

Attribute Value
Brand DeWALT
Number of Pieces 5
Drill Bit Type Twist Drill Bit
Drilling Application Multi-Material
Set Contents 4; 5; 5.5; 6; 8 mm
Minimum Size 4 mm
Maximum Size 8 mm
Material Carbide
Checking stock...
IDR
373,618.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1373,618.18
*price per unit indicative
"DeWALT 5 Piece Multi-Material Twist Drill Bit Set, 4mm to 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda