RS PRO 5 Piece Metal Twist Drill Bit Set, 9/16in to 1in

RS Stock No.:
4343137
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
RS stock number 4343137
Product description RS PRO 5 Piece Metal Twist Drill Bit Set, 9/16in to 1in
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Blacksmiths Drill Set

Ground flute 1/2 inch (12mm) reduced shank blacksmith drills
Worm pattern
Ideal for use in power tools or pillar drills with a 13mm chuck


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 5
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents Reduced Shank Drill Bits
Minimum Size 9/16 in
Maximum Size 1 in
Material HSS
Checking stock...
IDR
3,762,089.63
Out of stock
Price Set
Unit(s)Per Unit(IDR)
13,762,089.63
*price per unit indicative
"RS PRO 5 Piece Metal Twist Drill Bit Set, 9/16in to 1in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda