Merlett Plastics PVC Flexible Tube, 116.4mm External Diameter, 5m Long, 400mm Bend Radius, Applications Various
- RS Stock No.:
- 1357843
- Mfr. Prt No.:
- 170102RS5
- Brand:
- Merlett Plastics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1357843 |
| Product description | Merlett Plastics PVC Flexible Tube, 116.4mm External Diameter, 5m Long, 400mm Bend Radius, Applications Various |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 170102RS5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Arizona Superelastic Hose
Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.
Features and Benefits
• Smooth surfaces
• Excellent flexibility
• Good abrasion resistance
• Rigid PVC spiral
• Good crush resistance
Applications
Suitable for use in agriculture, transport, building and general industry.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 102 mm |
| Outer Diameter | 116.4 mm |
| Material | PVC |
| Suitable Applications | Cesspits, Irrigation Systems, Liquids, Sewage Drains |
| Length | 5 m |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +55 °C |
| Maximum Working Pressure | 3 bar |
| Bend Radius | 400 mm |
| Operating Temperature Range | -25 → +55 °C |