RS PRO 6-pin PCB Terminal Block, 5mm Pitch

RS Stock No.:
8970929
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8970929
Product description RS PRO 6-pin PCB Terminal Block, 5mm Pitch
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
RS stock number 8970929
Product description RS PRO 6-pin PCB Terminal Block, 5mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS 5.0mm Double Decker PCB Terminal Blocks

5mm pitch PCB teminal blocks with a double decker / double level design, a double interlock method for increased strength and professional rising clamp terminals. These 5mm double decker PCB terminal blocks are made from green UL94-V0 flame retardant PA with M2.5 steel zinc plated screws, guided pin alignment and a 0.3-3.3mm2 (22-12 AWG) cable entry.
Stock number 897-0910 has a 2 x 2 pole configuration
Stock number 897-0929 has a 2 x 3 pole configuration


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 300 V
Pitch 5 mm
Current Rating 10 A
Gender Male
Mounting Type Through Hole
Body Orientation Straight
Termination Method Screw
Type PCB Terminal Block
Depth 25.2 mm
Colour Green
Length 17.5 mm
Number of Contacts 6
Number of Rows 1
Material Polyamide
Width 22 mm
Checking stock...
IDR
139,084.14
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1139,084.1427,816.83
*price per unit indicative
"RS PRO 6-pin PCB Terminal Block, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda