RS PRO 5m Long Clear Hose Pipe, Applications Agriculture, Construction Industries, Delivery, Dilute Chemicals, Food,

RS Stock No.:
1369513
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
RS stock number 1369513
Product description RS PRO 5m Long Clear Hose Pipe, Applications Agriculture, Construction Industries, Delivery, Dilute Chemicals, Food,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Reinforced Delivery Hose

This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.

Features and Benefits

• Highly flexible over a wide temperature range
• Smooth bore reduces flow loss
• Designed for more arduous applications
• Manufactured from compounds containing nitrile
• Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications

Specifications

• Temperature range -10°C to +55°C
• Non-toxic and suitable for food applications
• Resistant to full vacuum
• Anti-static feature
• Independently tested to European Food Regulation 10/2011
• Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
• RoHS and REACH compliant

Applications

This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:

• Agriculture
• Food processing
• Plastic handling
• Marine and construction industries

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Material PVC
Inner Diameter 60 mm
Length 5 m
Bend Radius 140 mm
Colour Clear
Suitable Applications Agriculture, Construction Industries, Delivery, Dilute Chemicals, Food, Food Processing, Granule, Marine, Plastics Handling, Slurries, Suction
Reinforced Yes
Outer Diameter 72 mm
Checking stock...
IDR
3,255,470.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,255,470.93
*price per unit indicative
"RS PRO 5m Long Clear Hose Pipe, Applications Agriculture, Construction Industries, Delivery, Dilute Chemicals, Food," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda