Italtronic DIN Rail Enclosure Enclosure Type 5M XTS Compact Series , 90 x 32.2mm, ABS DIN Rail Enclosure

RS Stock No.:
9188944
Mfr. Prt No.:
35.0514000.BL
Brand:
Italtronic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9188944
Product description Italtronic DIN Rail Enclosure Enclosure Type 5M XTS Compact Series , 90 x 32.2mm, ABS DIN Rail Enclosure
Manufacturer / Brand Italtronic
Manufacturer part number 35.0514000.BL
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
RS stock number 9188944
Product description Italtronic DIN Rail Enclosure Enclosure Type 5M XTS Compact Series , 90 x 32.2mm, ABS DIN Rail Enclosure
Manufacturer / Brand Italtronic
Manufacturer part number 35.0514000.BL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Modulbox XTS Compact

The Modulbox Compact XTS is a DIN Rail mountable enclosure made from a self-extinguishing PC/ABS blend. This new addition to the Italtronic range has its height reduced to approximately 32 mm. That apart, it is similar to the Modulbox XTS enclosure and can be equipped with the same electronic boards. With simple spacers or pins, another PCB can be fitted to the top of the enclosure.
The Modulbox Compact XTS is available in 24 enclosure kits divided into 3 versions.

Note

Versions A and B utilise the terminal covers used with the standard Modulbox XTS.

SUPPLIED_WITH : Base, cover and DIN Rail hook.

Features and Benefits

Version A allows terminal blocks/connectors to be mounted on either side of the enclosure
Version B has one open side for terminal blocks/connectors and one high shoulder to increase internal volume for components
Version C has two high shoulders offering increased volume for components
All 3 have a top panel produced as part of the mould (non-removable)

Applications

The Modulbox XTS Compact is designed for use in various electronic and electrical applications. It can be hooked on the GUIDE EN 60715 (made in conformity with standard DIN 38880) or can be fixed to the wall.


Specifications

Attribute Value
Brand Italtronic
Dimensions 90 x 32.2 mm
Enclosure Type DIN Rail Enclosure
Body Material ABS
Length 90 mm
Height 32.2 mm
Colour Grey
Series 5M XTS Compact
Standards Met EN 60715
Checking stock...
IDR
203,171.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1203,171.93
*price per unit indicative
"Italtronic DIN Rail Enclosure Enclosure Type 5M XTS Compact Series , 90 x 32.2mm, ABS DIN Rail Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda