Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887

RS Stock No.:
4867065
Mfr. Prt No.:
534B1101JC8872
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4867065
Product description Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887
Manufacturer / Brand Vishay
Manufacturer part number 534B1101JC8872
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
RS stock number 4867065
Product description Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887
Manufacturer / Brand Vishay
Manufacturer part number 534B1101JC8872

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Precision - Multi-Turn and Servo

534 Series Rotary Potentiometers

Vishay’s range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.

The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Features and Benefits –

• Wire-wound design
• Built with quality in mind so you can use these potentiometers in a rugged environment.
• Sealed body provides additional protection
• Rated at 1 Million lifecycles
• Solder lug termination
• Supplied with a metal lock and washer
• Ten turns with a 5% tolerance
• Sleeve bearing type.
• ±0.25% Linearity

LF166442-10

Specifications

Attribute Value
Brand Vishay
Actuator Type Slotted Shaft
Maximum Resistance 100 Ω
Series 534
Mounting Type Panel Mount
Element Material Wirewound
Electrical Taper Linear
Termination Style Solder Lug
Shaft Diameter 6 mm
Number of Gangs 1
Number of Turns 10
Potentiometer Type Rotary
Tolerance ±5 %
Shaft Length 20.6 mm
Power Rating 2 W
Checking stock...
IDR
478,298.40
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1478,298.40
*price per unit indicative
"Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda