Vishay 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL

RS Stock No.:
4601893
Mfr. Prt No.:
533B1103JL
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4601893
Product description Vishay 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL
Manufacturer / Brand Vishay
Manufacturer part number 533B1103JL
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
RS stock number 4601893
Product description Vishay 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL
Manufacturer / Brand Vishay
Manufacturer part number 533B1103JL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Vishay 533 Series Wirewound Potentiometers - 3 Turns

SUPPLIED_WITH : Metal lockwasher and nut.

Precision - Multi-Turn and Servo

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance


Specifications

Attribute Value
Brand Vishay
Maximum Resistance 10 kΩ
Tolerance ±5 %
Power Rating 1 W
Series 533
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Element Material Wirewound
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount
Number of Turns 3
Checking stock...
IDR
497,807.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1497,807.94
*price per unit indicative
"Vishay 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda