Telemecanique Sensors Retroreflective Photoelectric Sensor Compact Sensor, 7 m Detection Range
- RS Stock No.:
- 5124640
- Mfr. Prt No.:
- XUK1ARCNL2
- Brand:
- Telemecanique Sensors

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5124640 |
| Product description | Telemecanique Sensors Retroreflective Photoelectric Sensor Compact Sensor, 7 m Detection Range |
| Manufacturer / Brand | Telemecanique Sensors |
| Manufacturer part number | XUK1ARCNL2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Compact 50 x 50, Relay Output
OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.
Service alarm output
Sensing distance 7000 mm
Response time 25ms
LED alignment and output indicators
2m pre-cabled
Mounting brackets available (512-4606 / 8787944)
Specifications
| Attribute | Value |
| Brand | Telemecanique Sensors |
| IP Rating | IP65 |
| Maximum AC Voltage | 240 V |
| Light Source | Infrared |
| Output Type | Relay |
| Electrical Connection | 5 Wire Cable 2 m |
| Minimum Operating Temperature | -25 °C |
| Maximum DC Voltage | 240 V |
| Maximum Current | 3 A |
| Housing Material | PBT |
| Response Time | <25 ms |
| Sensor Style | Compact |
| Detection Range | 7 m |
| Detection Type | Retroreflective |
| Maximum Operating Temperature | +55 °C |