RS PRO Stainless Steel Single Non Return Valve
- RS Stock No.:
- 7209305
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
RS stock number | 7209305 |
Product description | RS PRO Stainless Steel Single Non Return Valve |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Wafer Type Non Return Valve
A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25 / PN40.
Connections are flanged (wafer type)
Low pressure drop
Simple and compact design
Horizontal or vertical installation
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Standard | ANSI |
Maximum Working Pressure | 40 bar |
Thread Size | 50 mm |
Type | Single |
Body Material | Stainless Steel |