RS PRO T90 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time
- RS Stock No.:
- 9082751
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9082751 |
| Product description | RS PRO T90 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro T90 Threadlocker
Our RS Pro T90 is a medium strength thread locking adhesive is an excellent product for when you need a sealant to penetrate the smallest pores. The adhesive fluoresces under UV lamps enabling you to inspect easier.
CAUTION : Do not use with pure oxygen systems or systems containing strong oxidising agents.
Features and Benefits
Prevent loosening of metal threaded fasteners
Secures close fitting cylinder parts
Can apply heat to help speed up curing
Typical applications
To secure and seal bolts, studs and nuts
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Package Type | Bottle |
| Maximum Operating Temperature | +150 °C |
| Product Form | Liquid |
| Viscosity Measurement | 1.25 mPa/s |
| Threadlocking Strength | Medium |
| Anaerobic | Yes |
| Chemical Composition | 1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate |
| Colour | Green |
| Cure Time | 24 h |
| Application | Threadlocking |
| Package Size | 50 ml |
| Viscosity Description | Medium Viscosity |
| Operating Temperature Range | -50 → +150 °C |
| Specific Gravity | 1.08 |
| Special Features | Anaerobic |
| Minimum Operating Temperature | -50 °C |
| Trade Name | T90 |