RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,
- RS Stock No.:
- 7922929
- Brand:
- RS PRO
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
| RS stock number | 7922929 |
| Product description | RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm, |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Finish | Galvanised |
| Bag Weight | (10) 500 g |
| Length | 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm |
| Material | Steel |
| Diameter | 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm, 3.35 mm, 3.75 mm |
| Nail Type | Annular Ring Shank, Clout, Oval Brad Head, Round Head Nail |
| Shank | Ring |
| Head Type | Brad, Round |