RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
6424991
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6424991
Product description RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row
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
RS stock number 6424991
Product description RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, ’D’ connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB’s use single symbol etch resist transfers. See PCB’s and Prototyping Systems section.

Unpolarised Standard Sockets

®Speedbloc is a registered trade mark of RS Components Ltd.

Connectable to standard Speedbloc headers and cable plugs
Cable strain relief supplied
0.8μm gold plated contacts
Use bench press, stock no. 254-850 adaptor kit, see stock no.'s: 426-3160 and 426-3198


Specifications

Attribute Value
Brand RS PRO
Current Rating 1 A
Housing Material Glass Fibre Reinforced PBT
Contact Material Phosphor Bronze
Gender Female
Termination Method IDC
Number of Contacts 50
Number of Rows 2
Minimum Operating Temperature -40.0 °C
Voltage Rating 500.0 V dc
Pitch 2.54 mm
Maximum Operating Temperature 105.0 °C
Contact Plating Gold over Nickel
Mounting Type Cable Mount
Body Orientation Right Angle
Checking stock...
IDR
28,110.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,110.52
*price per unit indicative
"RS PRO 50-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda