Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, HF3FA/012-ZTF

RS Stock No.:
1762824
Mfr. Prt No.:
HF3FA/012-ZTF
Brand:
Hongfa Europe GMBH

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1762824
Product description Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, HF3FA/012-ZTF
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HF3FA/012-ZTF
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
RS stock number 1762824
Product description Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, HF3FA/012-ZTF
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HF3FA/012-ZTF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Hongfa Europe GMBH
Coil Voltage 12 V dc
Coil Power 360 mW
Coil Resistance 400 Ω
Isolation Coil To Contact 2.5 kV ac
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 10 A
Terminal Type PCB Pin
Number of Poles 1
Maximum Switching Current AC 10 (NO) A, 5 (NC) A
Maximum Switching Current DC 10 (NO) A, 5 (NC) A
Maximum Switching Voltage AC 250 V, 277 V
Maximum Switching Voltage DC 28 V
Maximum Switching Power AC 2.77 kVA
Series HF3FA
Height 15.5 mm
Length 19 mm
Maximum Switching Power DC 280 W
Depth 15.2 mm
Checking stock...
IDR
125,868.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1125,868.0025,173.60
*price per unit indicative
"Hongfa Europe GMBH, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, HF3FA/012-ZTF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products