Dormer 5 Piece Multi-Material Twist Drill Bit Set, 4mm to 10mm
- RS Stock No.:
- 1368727
- Mfr. Prt No.:
- A08910
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1368727 |
| Product description | Dormer 5 Piece Multi-Material Twist Drill Bit Set, 4mm to 10mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A08910 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BR
Product Details
HSS Jobber Drill Set
HSS Jobber Drills for general purpose drilling. Designed for drilling most metals up to 4 times diameter and can be used with other materials such as plastic and ceramics. 118° Split point geometry for easier self-centring and improved hole accuracy. Titanium Nitride coating for extended tool life. Manufactured to DIN338 standards. Suitable for both hand and machine use.
Features and Benefits
• TiN tip coating for increased performance and tool life
• Split point position accuracy
• Suitable for both hand and machine use
Specifications
| Attribute | Value |
| Brand | Dormer |
| Number of Pieces | 5 |
| Minimum Size | 4 mm |
| Drilling Application | Multi-Material |
| Maximum Size | 10 mm |
| Material | HSS |
| Drill Bit Type | Twist Drill Bit |