SMC 5/4 Pneumatic Solenoid Valve – Solenoid VQ1000 Series 24V dc

RS Stock No.:
8406908
Mfr. Prt No.:
VQ1A01N-51-Q
Brand:
SMC
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
RS stock number 8406908
Product description SMC 5/4 Pneumatic Solenoid Valve - Solenoid VQ1000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VQ1A01N-51-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC VQ Series

SMC VQ1000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.1 - 0.7MPa, (high pressure type 0.8MPa)
Effective area mm ² (Cv): 2 position metal seal 14.4 (0.8); 2 position rubber seal 16.2 (0.9),
3 position metal seal 12.6 (0.7); 3 position rubber seal 14.4 (0.8)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W, H 1.5W: metal seal 29 or less; rubber seal 34 or less


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 1 W
Mounting Style Base Mount
Function 5/4
Body Material Die Cast Zinc
Minimum Operating Temperature -10 °C
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series VQ1000
Solenoid Fitted Yes
Maximum Operating Pressure 0.7 MPa
Minimum Operating Pressure 0.2 MPa
Actuation Type Solenoid
Checking stock...
IDR
2,124,232.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,124,232.28
*price per unit indicative
"SMC 5/4 Pneumatic Solenoid Valve - Solenoid VQ1000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda