SMC 5/2 Pneumatic Control Valve – Solenoid/Pilot SY3000 Series 24V dc

RS Stock No.:
4943226
Mfr. Prt No.:
SY3240-5LOU-Q
Brand:
SMC
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
RS stock number 4943226
Product description SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SY3240-5LOU-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

SY3000 Z Series Valves

Note

When ordering valves with a pinch type plug connection plug connectors must be ordered separately.

Higher flow capacity than body ported SY type Cv=0.3 (3000 series) Cv=0.7 (5000 series)
Compact, lightweight design, ideal for installation in restricted spaces or enclosures
Low power consumption allows direct PLC control
Service life in excess of 50 million cycles
5//2 and 5//3 valve configurations
L type pinch plug
Non locking manual override

For associated Reed Switches, see stock No. 232-392 and for associated Mounting Bands, see stock Nos. 494-3585, 263-9262 and 263-9278


Specifications

Attribute Value
Brand SMC
Mounting Style Manifold
Maximum Operating Pressure 0.7 MPa
Thread Standard Rc
Minimum Operating Pressure 0.1 MPa
Actuation Type Solenoid/Pilot
Number of Ports 5/2
Solenoid Power Consumption 0.4 W
Function 5/2
Body Material Die Cast Zinc
Minimum Operating Temperature -10 °C
Maximum Flow Rate 294.5 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series SY3000
Solenoid Fitted Yes
Checking stock...
IDR
1,451,153.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,451,153.15
*price per unit indicative
"SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products