RS PRO TPR Parts Tray, inner Dimensions 127.0mm, W 127mm, L 127mm, H 127mm

RS Stock No.:
1250934
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
RS stock number 1250934
Product description RS PRO TPR Parts Tray, inner Dimensions 127.0mm, W 127mm, L 127mm, H 127mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Parts Tray

Professional parts tray constructed from a heavy duty oil resistant TPR material that is excellent at storing small parts, fixings or tool during the take down or rebuild. It also benefits from two strong 85mm magnets.

Attaches to any ferrous surface and even works upside-down
Ideal for dismantlers, recovery vehicles and engine rebuilders
Folds flat for easy storage


Specifications

Attribute Value
Brand RS PRO
Width 127 mm
Shape Round
Dimensions 127.0 mm
Height 127 mm
Material TPR
Length 127 mm
Checking stock...
IDR
83,702.22
IDR
68,912.73
Out of stock
Price EachYou save IDR 14,789.49 (17.7%)
Unit(s)Per Unit(IDR)
168,912.73
*price per unit indicative
"RS PRO TPR Parts Tray, inner Dimensions 127.0mm, W 127mm, L 127mm, H 127mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products