Electronic Assembly EA DOGM204B-A EA DOG LCD Display, Blue on Blue

RS Stock No.:
1971260
Mfr. Prt No.:
EA DOGM204B-A
Brand:
Electronic Assembly

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1971260
Product description Electronic Assembly EA DOGM204B-A EA DOG LCD Display, Blue on Blue
Manufacturer / Brand Electronic Assembly
Manufacturer part number EA DOGM204B-A
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
RS stock number 1971260
Product description Electronic Assembly EA DOGM204B-A EA DOG LCD Display, Blue on Blue
Manufacturer / Brand Electronic Assembly
Manufacturer part number EA DOGM204B-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Electronic Assembly
Character Rows 4
Characters per Row 20
Character Width 4.8 mm
Character Height 5.5 mm
Viewing Area Height 22 mm
Viewing Area Width 59 mm
Viewing Area Dimensions 4 x 20
Interface Type I2C, SPI
Dimensions 66 x 38 x 3.6
Illumination Colour Blue
Backlight Type LED
Depth 3.6 mm
Background Colour Blue
Height 29 mm
Controller Type SSD1803A
Width 66
Display Matrix Technology STN
Series EA DOG
Voltage Rating 3.3 V
Bezel Included Yes
Current Rating 250 µA
Checking stock...
IDR
373,408.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1373,408.40
*price per unit indicative
"Electronic Assembly EA DOGM204B-A EA DOG LCD Display, Blue on Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda