TE Connectivity Branching Black, Fluid Resistant Elastomer, 19.3mm

RS Stock No.:
2659581
Mfr. Prt No.:
562A022-25-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2659581
Product description TE Connectivity Branching Black, Fluid Resistant Elastomer, 19.3mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 562A022-25-0
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
RS stock number 2659581
Product description TE Connectivity Branching Black, Fluid Resistant Elastomer, 19.3mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 562A022-25-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

"Y" Shaped

General purpose Y-Shaped heat shrink moulded parts. These heat shrink boots provide strain relief and protection on cable harnesses.

Features and Benefits

• Y-Shape transition
• Good resistance to aggressive chemicals at high temperature
• Manufactured from fluid resistant elastomer
• Available with 2, 3 or 4 branches


Specifications

Attribute Value
Type Branching
Brand TE Connectivity
Shrunk Diameter Secondary 5.3 mm
Inside Diameter Secondary 9.4 mm
Maximum Operating Temperature +150 °C
Shrunk Diameter Primary 9.7 mm
Shrink Temperature +135 °C
Number of Breakouts 4
Adhesive Lined No
Inside Diameter Primary 19.3 mm
Minimum Operating Temperature -75 °C
Material Fluid Resistant Elastomer
Colour Black
Checking stock...
IDR
809,541.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1809,541.02
*price per unit indicative
"TE Connectivity Branching Black, Fluid Resistant Elastomer, 19.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products