Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

RS Stock No.:
7206191
Mfr. Prt No.:
51047-0400
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7206191
Product description Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51047-0400
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
RS stock number 7206191
Product description Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51047-0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

1.25mm Wire to Board - Molex PicoBlade™

Molex PicoBlade™ 1.25mm Wire to Wire Plug Housings, 51047 Series

PicoBlade™ 1.25mm wire to wire plug housing designed for high density harness applications. This 1.25mm wire to wire plug housing is made from polyester and has a mating lock to ensure secure connection to the mating receptacle housing.
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings


Specifications

Attribute Value
Brand Molex
For Use With PicoBlade Wire-to-Wire Plug
Length 6.75 mm
Number of Contacts 4
Number of Rows 1
Width 3.2 mm
Pitch 1.25 mm
Housing Material PET
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Series PicoBlade
Checking stock...
IDR
23,495.36
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
123,495.362,349.54
*price per unit indicative
"Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda