Omron Timer Relay, ON Delay, 24V dc 0.1 → 3min, DIN Rail, Surface Mount Mount

RS Stock No.:
0340421
Mfr. Prt No.:
H3Y-4 DC24 3M .
Brand:
Omron
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
RS stock number 0340421
Product description Omron Timer Relay, ON Delay, 24V dc 0.1 → 3min, DIN Rail, Surface Mount Mount
Manufacturer / Brand Omron
Manufacturer part number H3Y-4 DC24 3M .

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Miniature - H3Y4

APPROVALS : UL, CSA

Function - 111
Pin compatible with MY power relay
Time settings adjustable with a screwdriver
All have 14 pins (rectangular format)

LI341058-01

Specifications

Attribute Value
Brand Omron
Width 21.5 mm
Time Range 0.1 → 3 min
Number of Contacts 4
Mounting Type DIN Rail, Surface Mount
Time Delay 0.1 s
Supply Voltage 24 V dc
Number of Timer Functions Single
Switch Configuration 4PDT
Current Maximum 5 A
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -10 °C
Mode of Operation ON Delay
Power Supply External
Series H3Y-4
Maximum Voltage 250 V ac
Depth 63 mm
Time Increment Minutes
Length 28 mm
Checking stock...
IDR
1,260,987.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,260,987.58
*price per unit indicative
"Omron Timer Relay, ON Delay, 24V dc 0.1 → 3min, DIN Rail, Surface Mount Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products