Finder, 230V ac Coil Non-Latching Relay 4PDT, 12A Switching Current Plug In, 4 Pole, 56.34.8.230.0040

RS Stock No.:
0154598
Mfr. Prt No.:
56.34.8.230.0040
Brand:
Finder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0154598
Product description Finder, 230V ac Coil Non-Latching Relay 4PDT, 12A Switching Current Plug In, 4 Pole, 56.34.8.230.0040
Manufacturer / Brand Finder
Manufacturer part number 56.34.8.230.0040
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
RS stock number 0154598
Product description Finder, 230V ac Coil Non-Latching Relay 4PDT, 12A Switching Current Plug In, 4 Pole, 56.34.8.230.0040
Manufacturer / Brand Finder
Manufacturer part number 56.34.8.230.0040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

4PDT Miniature Power Relay - Series 56.34

Note

Uses 96 series sockets e.g. stock no. 245-5727

APPROVALS : CE, CSA, VDE, IMQ

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.6mm x W27.7mm x D40.8mm


Specifications

Attribute Value
Brand Finder
Height 37.1 mm
Coil Power 1 W
Coil Resistance 7.7 kΩ
Length 27.7 mm
Maximum Switching Power AC 3 kVA
Contact Configuration 4PDT
Terminal Type Quick Connect
Number of Poles 4
Series 56 Series
Coil Voltage 230 V ac
Mounting Type Plug In
Depth 40.8 mm
Maximum Switching Voltage AC 400 V ac
Switching Current 12 A
Checking stock...
IDR
451,446.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1451,446.56
*price per unit indicative
"Finder, 230V ac Coil Non-Latching Relay 4PDT, 12A Switching Current Plug In, 4 Pole, 56.34.8.230.0040" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products