RS PRO Steel Pliers Plier Set, 300 mm Overall Length

RS Stock No.:
8335929
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
RS stock number 8335929
Product description RS PRO Steel Pliers Plier Set, 300 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 4 Piece Circlip Plier Set

This exceptional plier set from RS PRO consists of four high-quality pieces from Chrome Vanadium Steel. The plier set is great for those users who require a quality set from professionals (Mechanics) to general DIY'er as they are essential tools to have handy in the workplace. Working similar to standard pliers, however, circlip pliers feature specially shaped tips which can grip circlips so they can be removed or installed safely. The set is kept within a Foam Module tool tray designed for easy transportation and organisation.

The set has types of both internal and external circlip pliers that have undergone rigorous testing to meet the safety requirements. Ergonomic handles are soft dipped handles for great comfort when cutting soft and hard wires. The quality feel of the grips helps to add leverage coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.

The set consists of:

180mm External Circlip Pliers (Straight with Spring)
180mm External Circlip Pliers (Bent with Spring)
180mm Internal Circlip Pliers (Straight)
180mm Internal Circlip Pliers (Bent)

Features and Benefits

4 Piece Circlip Plier Quality Set for inserting and removing circlips

Ergonomic Red PVC grip handles allow for easy and smooth action

External Pliers have a sprung design to help handles open

Supplied with a Foam Tool Module to ensure the tools are kept tidy

Made from Chrome Vanadium Steel

FAQ's

What are the different types of Circlip Pliers?

Internal Circlip Pliers - These work similar to standard pliers, when the handles close the tips close to complete the fitment.

External Circlip Pliers - These work in the opposite way to the internal circlip pliers. When the handles close the tips open. Great for when circlips are needed to fit around a shaft.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 4
Overall Length 300 mm
Plier Type Plier Set
Material Steel
Checking stock...
IDR
2,861,818.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,861,818.76
*price per unit indicative
"RS PRO Steel Pliers Plier Set, 300 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda