Hirschmann 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts, Screw Coupling, MIL-DTL-5015

RS Stock No.:
2377560
Mfr. Prt No.:
932449100 CM 02 E 14S-2 P
Brand:
Hirschmann

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2377560
Product description Hirschmann 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts, Screw Coupling, MIL-DTL-5015
Manufacturer / Brand Hirschmann
Manufacturer part number 932449100 CM 02 E 14S-2 P
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
RS stock number 2377560
Product description Hirschmann 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts, Screw Coupling, MIL-DTL-5015
Manufacturer / Brand Hirschmann
Manufacturer part number 932449100 CM 02 E 14S-2 P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hirschmann CA series connectors – Protection Class IP67

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

LF237755-10L237755-01LF237755-11L237746-05L0237746-10

Specifications

Attribute Value
Brand Hirschmann
Number of Contacts 4
Gender Female
Contact Gender Male
Current Rating 10 A
Voltage Rating 50 V ac/dc
Mounting Type Panel Mount
Military Standard MIL-DTL-5015
Termination Method Solder
Mating Type Screw Coupling
Body Orientation Straight
Maximum Operating Temperature +90 °C
Contact Plating Silver
Minimum Operating Temperature -40 °C
Checking stock...
IDR
73,318.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
173,318.11
*price per unit indicative
"Hirschmann 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts, Screw Coupling, MIL-DTL-5015" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda