Staubli, 32A, 600V, Yellow, 1m Lead Length

RS Stock No.:
7865359
Mfr. Prt No.:
66.9407-100-24
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7865359
Product description Staubli, 32A, 600V, Yellow, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 66.9407-100-24
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
RS stock number 7865359
Product description Staubli, 32A, 600V, Yellow, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 66.9407-100-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system
Retractable sleeves to prevent accidental touching of probes
PVC insulation
CAT II 32A 600V


Specifications

Attribute Value
Brand Staubli
Connector A Shrouded Yes
Test Lead Type 4 mm Connector Test Leads
Contact Material Nickel
Connector B Stackable Yes
Colour Yellow
Connector B Gender Male
Voltage Rating 600 V
Connector A Stackable Yes
Insulation Material PVC
Minimum Operating Temperature -10 °C
Connector B Orientation Straight
Safety Category Level CAT II
Safety Category Voltage 600 V
Operating Temperature Range -10 → +70 °C
Connector A Orientation Straight
Current Rating 32 A
Safety Category CAT II 600 V
Lead Length 1 m
Maximum Operating Temperature +70 °C
Connector A Gender Male
Connector B Shrouded Yes
Checking stock...
IDR
246,281.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1246,281.72
*price per unit indicative
"Staubli, 32A, 600V, Yellow, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products