Staubli Multimeter Leads 66.9008-150-21+66.9008-150-22 Test Probe Kit, CAT II 1000V
- RS Stock No.:
- 1229727
- Mfr. Prt No.:
- 66.9008-150-21+66.9008-150-22
- Brand:
- Staubli

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1229727 |
Product description | Staubli Multimeter Leads 66.9008-150-21+66.9008-150-22 Test Probe Kit, CAT II 1000V |
Manufacturer / Brand | Staubli |
Manufacturer part number | 66.9008-150-21+66.9008-150-22 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
4mm System Test Probe Set
From Multi-Contact, this 4mm test probe kit contain two spring-loaded MULTILAM test probes, one in black and one in red. The test probes are PVC insulated with a flexible 150mm lead terminating in a MULTILAM plug with a rigid insulating shroud. The test probes are suitable for CAT II measurements purposes.
Features and Benefits
• CAT II, 1000V
• Safety Caps Provided for each Probe
• Nickel Plated Contacts
Specifications
Attribute | Value |
Brand | Staubli |
Lead Type | Test Probe Kit |
Current Rating | 20 A |
Maximum Operating Temperature | +350 °C |
Connector Type | Straight to Right Angle |
Lead Length | 1.5 m |
Safety Category Voltage | 1000 V |
Safety Category | CAT II 1000 V |
Safety Category Level | CAT II |