RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- RS Stock No.:
- 7989288
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7989288 |
| Product description | RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO grounding wrist strap & cord set
From RS PRO, comes a great value grounding wrist strap & cord set. This high-quality set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- The wristband is ideal for those with skin allergies
- The wristband has no metal to skin contact which it makes it comfortable for the user, widely adjustable, elasticated fabric and has conductive fibres on the inside.
- The coiled cord is manufactured with 2.5mm polyurethane insulation.
- The conductor on the cord has high strength 7-end duplex tinsel for strength and flexibility.
- The cord also features 1 megaohm ± 20% current limiting resistor built in each socket.
Application
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accessory Type | ESD Grounding Wrist Strap & Cord Set |
| Band Colour | Blue |
| Connector Type | 4 mm Stud |
| Single Wire/Dual Wire | Single Wire |
| Termination Type | Press Stud - Press Stud |
| Cord Style | Coiled |
| Wrist Strap Size | Adjustable |
| Stud Size | 4 mm |
| Complies with EN 61340-5-1 | Yes |
| Lead Resistance | 1 MΩ |
| Includes Cord | Yes |
| Cord Colour | Yellow |
| Use Type | Reusable |
| Band Material | Fabric |
| Cord Length | 2 m |
| Resistance | 1 mΩ |
| Reusable/Disposable | Reusable |