Staubli, 32A, Yellow, 1m Lead Length

RS Stock No.:
1229688
Mfr. Prt No.:
66.8562-100-24
Brand:
Staubli

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1229688
Product description Staubli, 32A, Yellow, 1m Lead Length
Manufacturer / Brand Staubli
Manufacturer part number 66.8562-100-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Shrouded/Stackable Lead

A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.


Specifications

Attribute Value
Brand Staubli
Connector B Shrouded Yes
Test Lead Type 4 mm Connector Test Leads
Safety Category CAT II 1000 V, CAT III 600 V
Connector A Stackable Yes
Connector A Shrouded Yes
Contact Material Copper Alloy
Operating Temperature Range Maximum of +350 °C
Connector B Stackable Yes
Connector B Orientation Straight
Safety Category Level CAT II, CAT III
Safety Category Voltage 600 V, 1000 V
Colour Yellow
Connector B Gender Male
Connector A Orientation Straight
Current Rating 32 A
Lead Length 1 m
Maximum Operating Temperature +350 °C
Connector A Gender Male
Insulation Material PVC
Checking stock...
IDR
154,502.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,502.97
*price per unit indicative
"Staubli, 32A, Yellow, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products