Mueller Electric, 10A, 300V, Black, 0.9m Lead Length

RS Stock No.:
8883875
Mfr. Prt No.:
BU-2020-A-36-0
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8883875
Product description Mueller Electric, 10A, 300V, Black, 0.9m Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-2020-A-36-0
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
RS stock number 8883875
Product description Mueller Electric, 10A, 300V, Black, 0.9m Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-2020-A-36-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mueller Plug to Plug

Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.

Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps


Specifications

Attribute Value
Brand Mueller Electric
Lead Length 0.9 m
Current Rating 10 A
Test Lead Type 4 mm Connector Test Leads
Colour Black
Voltage Rating 300 V
Connector A Gender Male
Connector B Gender Male
Connector A Stackable Yes
Connector B Stackable Yes
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Beryllium Copper (Spring), Brass (Body)
Insulation Material PVC
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -25 °C
Operating Temperature Range -25 → +105 °C
Checking stock...
IDR
206,528.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1206,528.41
*price per unit indicative
"Mueller Electric, 10A, 300V, Black, 0.9m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda