Hirschmann Test & Measurement Yellow Male Banana Plug – Screw Termination, 30 V ac, 60V dc, 30A

RS Stock No.:
7872495
Mfr. Prt No.:
932153103
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872495
Product description Hirschmann Test & Measurement Yellow Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 30A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 932153103
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
RS stock number 7872495
Product description Hirschmann Test & Measurement Yellow Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 30A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 932153103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable

Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.

Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Yellow
Gender Male
Termination Method Screw
Voltage Rating 30 V ac, 60 V dc
Current Rating 30 A
Contact Plating Nickel
Spring Contact Yes
Length 65 mm
Contact Material Beryllium Copper, Brass
Type Banana Plug
Connector Size 4 mm
Insulation Material PP
Checking stock...
IDR
170,131.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1170,131.58
*price per unit indicative
"Hirschmann Test & Measurement Yellow Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 30A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products