Hirschmann Test & Measurement, 32A, 1000V ac/dc, Grey, 1m Lead Length

RS Stock No.:
7872675
Mfr. Prt No.:
934088106
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872675
Product description Hirschmann Test & Measurement, 32A, 1000V ac/dc, Grey, 1m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934088106
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
RS stock number 7872675
Product description Hirschmann Test & Measurement, 32A, 1000V ac/dc, Grey, 1m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934088106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MLS WS 100/2.5 Stackable 4mm Measuring Lead, 100cm

Hirschmann Test and Measurement MLS WS 100/2.5 4mm measuring leads have a 4mm diameter safety connector either end that is stackable. These 100cm long MLS WS 100/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC
Rated current 32A
CAT II (600 VAC/DC, CAT III)
PVC Insulated
100cm in length
Wire stranding 320 x 0.10mm
Contact resistance 12 mΩ


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Connector A Shrouded Yes
Test Lead Type 4 mm Connector Test Leads
Contact Material Brass, Nickel Plated Beryllium Copper
Connector A Gender Male
Connector B Stackable Yes
Colour Grey
Connector B Gender Male
Voltage Rating 1000 V ac/dc
Connector A Stackable Yes
Insulation Material PVC
Minimum Operating Temperature -15 °C
Connector B Orientation Straight
Safety Category Level CAT II
Operating Temperature Range -15 → +70 °C
Connector A Orientation Straight
Current Rating 32 A
Connector B Shrouded Yes
Lead Length 1 m
Maximum Operating Temperature +70 °C
Checking stock...
IDR
268,413.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1268,413.51
*price per unit indicative
"Hirschmann Test & Measurement, 32A, 1000V ac/dc, Grey, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda