Staubli Green, Yellow Female Banana Socket – Bolt Termination, 600V, 32A

RS Stock No.:
1393541
Mfr. Prt No.:
23.3050-20
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1393541
Product description Staubli Green, Yellow Female Banana Socket - Bolt Termination, 600V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 23.3050-20
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
RS stock number 1393541
Product description Staubli Green, Yellow Female Banana Socket - Bolt Termination, 600V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 23.3050-20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Staubli SAB4-G Series 4 mm Panel Sockets

SAB4-G series 4 mm panel sockets with a rigid insulation sleeve for surface mounting into predrilled panels. These sockets have a 600 V, CAT II / 32 A rating and are made from machined brass. The sockets are terminated with an M4 threaded bolt and are designed to mate with spring loaded 4 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SAB4-G series 4 mm sockets are colour coded for ease of identification.

Features and Benefits

• 600 V, CAT II / 32 A rating
• Rigid, colour coded insulation
• M4 connection bolt


Specifications

Attribute Value
Brand Staubli
Colour Green, Yellow
Gender Female
Termination Method Bolt
Voltage Rating 600 V
Current Rating 32 A
Contact Plating Gold
Spring Contact Yes
Length 45 mm
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Insulation Material Polyamide
Checking stock...
IDR
146,741.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1146,741.11
*price per unit indicative
"Staubli Green, Yellow Female Banana Socket - Bolt Termination, 600V, 32A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products