Staubli Brown Female Banana Socket – Solder Termination, 1000V, 32A

RS Stock No.:
1229695
Mfr. Prt No.:
23.3020-27
Brand:
Staubli

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1229695
Product description Staubli Brown Female Banana Socket - Solder Termination, 1000V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 23.3020-27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Multi-Contact Panel Mount 4mm Socket

From Multi-Contact, this socket can be screw-mounted in pre-drilled panels and accepts spring-loaded 4mm plugs. This 4mm socket has a rigid insulated sleeve and is made from machined brass.


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 38.5 mm
Gender Female
Type Banana Socket
Termination Method Solder
Colour Brown
Voltage Rating 1000 V
Current Rating 32 A
Contact Plating Gold
Connector Size 4 mm
Spring Contact Yes
Checking stock...
IDR
82,128.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,128.87
*price per unit indicative
"Staubli Brown Female Banana Socket - Solder Termination, 1000V, 32A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda