Schutzinger Black Female Banana Socket, 33 V ac, 70V dc, 32A

RS Stock No.:
1222783
Mfr. Prt No.:
BU 403 Ni / SW
Brand:
Schutzinger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1222783
Product description Schutzinger Black Female Banana Socket, 33 V ac, 70V dc, 32A
Manufacturer / Brand Schutzinger
Manufacturer part number BU 403 Ni / SW
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
RS stock number 1222783
Product description Schutzinger Black Female Banana Socket, 33 V ac, 70V dc, 32A
Manufacturer / Brand Schutzinger
Manufacturer part number BU 403 Ni / SW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Schutzinger 4mm Panel Socket

From Schutzinger, this 4mm panel socket has a screwed insulated head and is suitable for installation in panels up to 8 mm thick. With nickel plated contacts and polyamid housing, this 4 mm socket is suitable for various test and measurement applications.


Specifications

Attribute Value
Brand Schutzinger
Colour Black
Gender Female
Voltage Rating 33 V ac, 70 V dc
Current Rating 32 A
Contact Plating Nickel
Length 23 mm
Type Banana Socket
Connector Size 4 mm
Insulation Material Nylon
Checking stock...
IDR
95,554.79
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
195,554.7919,110.96
*price per unit indicative
"Schutzinger Black Female Banana Socket, 33 V ac, 70V dc, 32A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda