Phoenix Contact Black PT 4-HESI (5X20) Fused DIN Rail Terminal, 24 → 10 AWG, 500 V

RS Stock No.:
7081683
Mfr. Prt No.:
3211861
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7081683
Product description Phoenix Contact Black PT 4-HESI (5X20) Fused DIN Rail Terminal, 24 → 10 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3211861
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
RS stock number 7081683
Product description Phoenix Contact Black PT 4-HESI (5X20) Fused DIN Rail Terminal, 24 → 10 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3211861

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT 4-HESI Lever-type Fuse Terminal Blocks

From Phoenix Contact, the PT-4 HESI range of lever type fused terminal blocks designed for 5x20mm cartridge fuses. Compact in design and with front connection the modular terminal blocks are simple and quick to connect even in confined spaces. Featuring Phoenix Contact PT push-in technology the PT-4 terminal blocks are ideal for heavy-duty industrial applications where a fast and secure connection is essential.

Robust and reliable, the insulated housings are constructed from high quality recyclable PA 6.6 (Polyamide) It’s halogen-free, UV resistant and has a high impact strength and chemical resistance.

In addition, this range of Phoenix Contact DIN rail terminals are part of the CLIPLINE complete system. The CLIPLINE complete system offers a uniform range of accessories for all connection technologies, thanks to the double function shaft feature.

What is PT connection technology?

PT Push-in technology has been developed by Phoenix Contact to provide a quick, safe and convenient method for direct conductor connection. Solid conductors or stranded conductors with ferrules can be inserted directly into the terminal block, without the need for specialist tooling. When the conductor is inserted, the contact spring opens automatically and forces enough pressure onto the conductor against the current bar. Releasing the spring is easy, an integrated push-button allows you to release the conductor safely and without direct contact with any live parts. The latch function of the integrated push-button can be operated with any standard screwdriver.

Features and Benefits

  • Easy handling, tool-free connection

  • Compact in design for space-saving modular DIN rail mounting

  • Quick identification of faulty fuses thanks to LED status indicator 708-1699 and 708-1611 only

  • Faulty fuses easily replaced

  • Suitable for solid wire conductor cross section 0.2mm² to 6.00 mm² or flexible wire conductor cross section 0.2mm² to 4.00 mm²

  • 24 to 10 AWG

  • 6.3 A maximum load current rating (the current is determined by the fuse used)

  • Various voltages are available, 12 to 30V, 30 to 60V and 110 to 250V ac/dc

  • -60 ˚C to + 85 ˚ C operating temperature range

  • UL 94 V0 flammability rating

  • IEC 60947-7-3

  • Terminals compatible with standard Top Hat TS35 rail 7.5mm

Applications

The PT 4 range of DIN rail terminal blocks have been rigorously tested for a wide range of approvals. The robust terminal blocks are resistant to vibration, shock and corrosion. Some of the common applications are

  • Railway

  • Shipbuilding

  • Machine building

  • Plant engineering

  • Industrial distribution boards

  • Industrial controls

  • Control cabinets and panels

Optional accessories

A range of optional accessories are available for the PT 4 DIN rail terminals. A few typical examples are,

  • 2 position Plug-in bridge see part number 648-7469

  • 3 position Plug-in bridge see part number 649-0106

  • 2 meter length of TS35 slotted DIN rail see part number 803-9491

  • DIN rail end piece see part number 803-9602


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Push In
Wire Size 24 → 10 AWG
Series PT 4-HESI (5X20)
Colour Black
Fused Yes
Number of Levels Single
Voltage Rating 500 V
Pitch 6.2 mm
Current Rating 6.3 A
Model Number PT 4-HESI (5X20)
Checking stock...
IDR
132,895.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1132,895.63
*price per unit indicative
"Phoenix Contact Black PT 4-HESI (5X20) Fused DIN Rail Terminal, 24 → 10 AWG, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products